
The HCF4068BEY is a single NAND gate IC from Stmicroelectronics, packaged in a PDIP case. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 3V and 20V. With a propagation delay of 300ns, this IC is suitable for high-speed logic applications. It is also RoHS compliant and available in rail/Tube packaging.
Sign in to ask questions about the Stmicroelectronics HCF4068BEY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4068BEY technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -2.4mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Number of Gates | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4068BEY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
