
CMOS Hex Inverter IC featuring six independent inverter gates. Operates with a supply voltage range of 3V to 20V, with a nominal 20V. Offers a high level output current of -2.4mA and a low level output current of 2.4mA, with a general output current of 6.8mA. Packaged in a surface-mount SOP, this RoHS compliant component has a maximum operating temperature of 125°C.
Sign in to ask questions about the Stmicroelectronics HCF4069UM013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4069UM013TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -2.4mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 110ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000 |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Weight | 0.008501oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4069UM013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
