The HCF4069YUM013TR is a 6-channel Schmitt trigger inverter from Stmicroelectronics, packaged in a RoHS compliant SO-14 package. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 3V and 20V. With a propagation delay of 50ns and a quiescent current of 5uA, this inverter is suitable for high-speed applications. It is also compliant with AEC-Q100 and is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Stmicroelectronics HCF4069YUM013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4069YUM013TR technical specifications.
| Package/Case | SO |
| High Level Output Current | 6.8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 4000 |
| Turn-On Delay Time | 55ns |
| Weight | 0.009143oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4069YUM013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.