Quad Ex-OR Gate, a CMOS logic IC, features four independent XOR gates within a surface-mount SOP package. Operating from a 3V to 20V supply voltage range, it offers a high-level output current of -2.4mA and a low-level output current of 2.4mA. This RoHS compliant component boasts a propagation delay of 100ns and a quiescent current of 20uA, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Stmicroelectronics HCF4070M013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4070M013TR technical specifications.
| Package/Case | SOP |
| Height | 1.65mm |
| High Level Output Current | -2.4mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000 |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Turn-On Delay Time | 280ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4070M013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
