
Quad 2-input OR gate IC featuring CMOS technology and a PDIP package for through-hole mounting. Operates with a supply voltage range of 3V to 20V, offering a maximum output current of 6.8mA. This integrated circuit supports a wide operating temperature range from -55°C to 125°C, with a propagation delay of 140ns. It is RoHS compliant and lead-free, suitable for applications requiring reliable logic functions.
Sign in to ask questions about the Stmicroelectronics HCF4071BEY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4071BEY technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -2.4mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 140ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 350ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4071BEY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.