The HCF4071BM1 is a 4-input NAND gate IC from Stmicroelectronics, packaged in a SOP-14 package. It can handle a maximum supply voltage of 20V and a minimum supply voltage of 3V. The IC can operate within a temperature range of -55°C to 125°C. The device has a propagation delay of 350ns and a high level output current of -2.4mA and a low level output current of 2.4mA. The HCF4071BM1 is RoHS compliant and available in a package quantity of 50, packaged in a rail/tube format.
Sign in to ask questions about the Stmicroelectronics HCF4071BM1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4071BM1 technical specifications.
| Package/Case | SO |
| High Level Output Current | -2.4mA |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 350ns |
| RoHS Compliant | Yes |
| Series | HCF4071 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4071BM1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.