
Quad 2-input OR gate IC, CMOS technology, operating from 3V to 20V supply. Features 4 independent OR gates, each with 2 inputs and 1 output. Offers a high level output current of -2.4mA and a low level output current of 2.4mA. SOP package for surface mounting, with a propagation delay of 140ns. RoHS compliant and lead-free, suitable for operation between -55°C and 125°C.
Sign in to ask questions about the Stmicroelectronics HCF4071M013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4071M013TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -2.4mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 140ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000 |
| Technology | CMOS |
| Turn-On Delay Time | 350ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4071M013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
