
IC GATE AND 3CH 3-INP 14DIP
Sign in to ask questions about the Stmicroelectronics HCF4073BEY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4073BEY technical specifications.
| Package/Case | DIP |
| High Level Output Current | 6.8mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 90ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4073BEY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
