
Triple 3-input OR Gate IC, CMOS technology, operating from 3V to 20V supply. Features 3 independent OR gates, each with 3 inputs and 1 output. Offers a high level output current of -2.4mA and a low level output current of 2.4mA, with a typical output current of 6.8mA. Maximum propagation delay is 140ns, with a turn-on delay time of 350ns. Housed in a 14-pin PDIP package for through-hole mounting, this RoHS compliant component operates across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Stmicroelectronics HCF4075BEY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4075BEY technical specifications.
| Package/Case | DIP |
| High Level Output Current | -2.4mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 140ns |
| Quiescent Current | 5uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 350ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4075BEY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.