Stmicroelectronics HCF4076BM1 technical specifications.
| Package/Case | SO |
| High Level Output Current | -2.4mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 600ns |
| RoHS Compliant | Yes |
| Series | HCF4076 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4076BM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.