
Quad 2-input XNOR gate IC featuring CMOS technology. Operates with a supply voltage range of 3V to 20V and offers a propagation delay of 100ns. This through-hole component provides a low-level output current of 2.4mA and a high-level output current of -2.4mA, with a maximum output current of 6.8mA. It functions across an operating temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics HCF4077BEY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4077BEY technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -2.4mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE, XNOR |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 280ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4077BEY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
