This 8-input dual gate logic IC features a NOR gate and an OR gate with high level output current of -2.4mA and low level output current of 2.4mA. It operates over a temperature range of -55°C to 125°C and is supplied with a voltage between 3V and 20V. The IC is packaged in a PDIP with a propagation delay of 300ns and a quiescent current of 5uA. It is RoHS compliant and suitable for use in a variety of logic applications.
Sign in to ask questions about the Stmicroelectronics HCF4078BEY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4078BEY technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -2.4mA |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 110ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4078BEY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.