
Quad 2-input AND gate IC featuring CMOS technology. Operates with a supply voltage range of 3V to 20V, with a nominal 20V. Offers a high-level output current of -2.4mA and a low-level output current of 2.4mA. Maximum operating temperature is 125°C, minimum is -55°C. Packaged in a 14-pin PDIP for through-hole mounting, with dimensions of 20mm length, 7.1mm width, and 4.59mm height. RoHS compliant.
Sign in to ask questions about the Stmicroelectronics HCF4081BEY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4081BEY technical specifications.
| Package/Case | PDIP |
| Height | 4.59mm |
| High Level Output Current | -2.4mA |
| Lead Free | Lead Free |
| Length | 20mm |
| Logic Function | AND GATE |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 90ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4081BEY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
