
The HCF4081BM1 is a 4-channel logic gate IC from Stmicroelectronics. It features a propagation delay of 250ns and can handle high and low level output currents of -2.4mA and 2.4mA, respectively. The device is packaged in a SOP-14 package and is RoHS compliant. It operates within a temperature range of -55°C to 125°C and can be supplied with a voltage between 3V and 20V.
Sign in to ask questions about the Stmicroelectronics HCF4081BM1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4081BM1 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -2.4mA |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 250ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4081BM1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.