
The HCF4082BEY is a dual gate logic IC with two 2-input NAND gates. It operates at a maximum supply voltage of 20V and a minimum supply voltage of 3V. The device is packaged in a plastic DIP-14 package and is not RoHS compliant. The propagation delay is 90ns. The IC can handle high and low level output currents of 2.4mA and -2.4mA, respectively. It is designed to operate within a maximum operating temperature of 125°C.
Stmicroelectronics HCF4082BEY technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -2.4mA |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Number of Gates | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 90ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.