
Quad 2-Input NAND Schmitt Trigger IC featuring four independent NAND gates with Schmitt trigger inputs for enhanced noise immunity. Operates with a supply voltage range of 3V to 20V, offering a high level output current of 6.8mA and a low level output current of 6.8mA. This surface mount component, housed in an SO package, boasts a wide operating temperature range from -40°C to 125°C. Designed for automotive applications, it includes AEC-Q100 qualification and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics HCF4093YM013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4093YM013TR technical specifications.
| Package/Case | SO |
| High Level Output Current | 6.8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 130ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 4000 |
| Turn-On Delay Time | 190ns |
| Weight | 0.009143oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4093YM013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
