
8-stage shift-and-store bus register, a CMOS logic IC featuring unidirectional data flow. Operates with a minimum supply voltage of 3V and a maximum of 20V, supporting a maximum frequency of 6MHz. This surface-mount device, housed in a SOP package, offers 3-state outputs and a propagation delay of 190ns. It functions as a shift register and latch, with a maximum power dissipation of 500mW and an operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Stmicroelectronics HCF4094M013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4094M013TR technical specifications.
| Package/Case | SOP |
| Direction | Unidirectional |
| Frequency | 6MHz |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Shift Register, Latch |
| Max Input Current | 1uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 190ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 4000B |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 840ns |
| Weight | 0.225753oz |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics HCF4094M013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
