
8-Stage Shift-AND-Store Bus Register, a CMOS logic IC featuring 8 bits of shift and store capability. This unidirectional, surface-mount device operates with serial input and 3-state outputs, supporting a supply voltage range of 3V to 20V. Designed for automotive applications and AEC-Q100 qualified, it boasts a maximum operating temperature of 125°C and a minimum of -40°C. The register offers 8 output lines and 3 input lines, with a propagation delay of 420ns.
Sign in to ask questions about the Stmicroelectronics HCF4094YM013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4094YM013TR technical specifications.
| Package/Case | SO |
| Direction | Unidirectional |
| Input Type | SERIAL |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 16 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 420ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 4000 |
| Technology | CMOS |
| Turn-On Delay Time | 840ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4094YM013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
