
Dual monostable multivibrator IC featuring two independent circuits. CMOS technology supports a wide operating supply voltage range from 3V to 20V, with a nominal 12V. Offers a high level output current of -2.8mA and a low level output current of 2.8mA, with a total output current capability of 6.8mA. Features a propagation delay of 100ns and a turn-on delay time of 500ns. Packaged in a 16-pin DIP for through-hole mounting, operating from -55°C to 125°C.
Sign in to ask questions about the Stmicroelectronics HCF4098BEY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4098BEY technical specifications.
| Package/Case | DIP |
| Height | 4.59mm |
| High Level Output Current | -2.8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 20mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 2.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 6.8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Turn-On Delay Time | 500ns |
| Weight | 0.057419oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4098BEY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
