CMOS D-type latch with 8 independent circuits, each featuring a single input and true output. Operates with a minimum supply voltage of 3V and a maximum of 20V, supporting a nominal supply voltage of 20V. Offers a high-level output current of -2.4mA and a low-level output current of 2.4mA, with a general output current of 6.8mA. Features a propagation delay of 450ns and a turn-on delay time of 50ns, with a quiescent current of 80nA. Packaged in SOP (SO-16) for surface mounting, this component is designed for operation between -55°C and 125°C.
Sign in to ask questions about the Stmicroelectronics HCF4099M013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4099M013TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -2.4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Output Current | 6.8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 450ns |
| Quiescent Current | 80nA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 4000B |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics HCF4099M013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.