4000/14000/40000 SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO14, SO-14
Sign in to ask questions about the Stmicroelectronics HCF4503M013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4503M013TR technical specifications.
| Package/Case | SOP |
| Logic Function | Buffer |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Quiescent Current | 20nA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4503M013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.