
The HCF4512M013TR is a dual multiplexer IC from Stmicroelectronics, featuring a SOP-16 package and surface mount. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 3V and 20V. The device has a propagation delay of 110ns and a power dissipation of 100mW. It is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Stmicroelectronics HCF4512M013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4512M013TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 6.8mA |
| Independent Circuits | 1 |
| Logic Function | Multiplexer |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Propagation Delay | 110ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4512M013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.