
Synchronous positive edge-triggered 4-bit up decade counter IC, featuring two independent 4-bit counters. Operates with a minimum supply voltage of 3V and a maximum of 20V, with an operating supply voltage of 18V. Offers a maximum operating frequency of 8MHz and a propagation delay of 160ns. This CMOS technology component supports asynchronous reset and is housed in a 16-pin PDIP package for through-hole mounting. RoHS compliant and lead-free.
Stmicroelectronics HCF4518BEY technical specifications.
| Package/Case | PDIP |
| Direction | Up, Unidirectional |
| Frequency | 8MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 160ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 650ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4518BEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
