
The HCF4532BEY is an 8-bit arithmetic logic unit with 5 outputs, designed for use with dual supply voltages between 3V and 20V. It is packaged in a DIP format and is suitable for through-hole mounting. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It has a power dissipation of 200mW and a propagation delay of 160ns.
Sign in to ask questions about the Stmicroelectronics HCF4532BEY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4532BEY technical specifications.
| Package/Case | DIP |
| High Level Output Current | 6.8mA |
| Independent Circuits | 1 |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Number of Outputs | 5 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 160ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4532BEY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
