
The HCF4536BEY is a 1-channel counter/divider IC from Stmicroelectronics. It operates at a maximum frequency of 5MHz and can handle a maximum supply voltage of 20V. The device has a maximum power dissipation of 200mW and is packaged in a DIP-14 package. The operating temperature range is from -55°C to 125°C. The HCF4536BEY is RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics HCF4536BEY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4536BEY technical specifications.
| Package/Case | DIP |
| Frequency | 5MHz |
| High Level Output Current | -2.4mA |
| Lead Free | Lead Free |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Current | 10mA |
| Number of Timers/Counters | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 2000ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | HCF4536 |
| Turn-On Delay Time | 8000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4536BEY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
