
Dual monostable multivibrator IC featuring two independent circuits. CMOS technology supports a wide operating supply voltage range from 3V to 20V, with a nominal voltage of 12V. Schmitt trigger inputs enhance noise immunity, and the device offers a high level output current of -2.8mA and a low level output current of 2.8mA. Packaged in a 16-pin PDIP for through-hole mounting, this RoHS compliant component operates from -55°C to 125°C.
Sign in to ask questions about the Stmicroelectronics HCF4538BEY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4538BEY technical specifications.
| Package/Case | DIP |
| Height | 5.1mm |
| High Level Output Current | -2.8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 20mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 2.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 6.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 100ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Turn-On Delay Time | 200ns |
| Weight | 0.057419oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4538BEY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
