
4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SO-16
Stmicroelectronics HCF4538BM1 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -2.8mA |
| Logic Function | Multivibrator |
| Low Level Output Current | 2.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| RoHS Compliant | Yes |
| Series | HCF4538 |
| Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4538BM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
