
Dual monostable multivibrator IC featuring two independent circuits. CMOS technology supports a wide operating supply voltage range from 3V to 20V, with a nominal 12V. Schmitt trigger inputs enhance noise immunity. Surface mountable in a SOP package, it offers a propagation delay of 100ns and turn-on delay time of 200ns. Maximum power dissipation is 100mW, with output currents of 6.8mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics HCF4538M013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4538M013TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -2.8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 2.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 6.8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Schmitt Trigger Input | Yes |
| Series | 4000 |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 200ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics HCF4538M013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
