16-bit up binary counter, positive edge triggered, CMOS technology. Features a 3V to 20V supply voltage range, 100kHz frequency, and 200mW power dissipation. Operates from -55°C to 125°C with a quiescent current of 100µA. Through-hole mount in a 14-pin DIP package. RoHS compliant.
Sign in to ask questions about the Stmicroelectronics HCF4541BEY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4541BEY technical specifications.
| Package/Case | DIP |
| Frequency | 100kHz |
| High Level Output Current | -8.4mA |
| Lead Free | Lead Free |
| Low Level Output Current | 8.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Timers/Counters | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 7500ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Turn-On Delay Time | 18000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4541BEY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
