
16-bit synchronous positive edge-triggered up binary counter, surface mountable in SOP package. Operates from 3V to 20V supply voltage with a maximum frequency of 100kHz. Features a propagation delay of 7500ns and turn-on delay time of 18000ns. Offers high level output current of -8.4mA and low level output current of 8.4mA. With a maximum power dissipation of 200mW and quiescent current of 100uA, this RoHS compliant component is suitable for operation between -55°C and 125°C.
Sign in to ask questions about the Stmicroelectronics HCF4541M013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4541M013TR technical specifications.
| Package/Case | SOP |
| Frequency | 100kHz |
| High Level Output Current | -8.4mA |
| Lead Free | Lead Free |
| Low Level Output Current | 8.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Outputs | 14 |
| Number of Timers/Counters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Propagation Delay | 7500ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HCF4541 |
| Supply Voltage-Nom | 20V |
| Termination | SMD/SMT |
| Turn-On Delay Time | 18000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4541M013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
