
CMOS dual 1-of-4 demultiplexer/decoder IC, featuring true non-inverting outputs. Operates with a supply voltage range of 3V to 20V, offering independent circuits for versatile application. Supports through-hole mounting in a 16-pin PDIP package, with a maximum operating temperature of 125°C. Provides 2.4mA high and low level output current, with a propagation delay of 440ns.
Sign in to ask questions about the Stmicroelectronics HCF4555BEY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4555BEY technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -2.4mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 200mW |
| Propagation Delay | 440ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Technology | CMOS |
| Throw Configuration | DP4T |
| Turn-On Delay Time | 440ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4555BEY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
