
Dual 2-to-4 decoder/demultiplexer IC, CMOS technology, operating from 3V to 20V. Features two independent circuits, each with two inputs and four true, non-inverting outputs. Supports a maximum operating temperature of 125°C and a minimum of -55°C. Surface mountable in a SOP-16 package, with a propagation delay of 440ns.
Sign in to ask questions about the Stmicroelectronics HCF4555M013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4555M013TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -2.4mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 440ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 4000B |
| Supply Type | Dual |
| Technology | CMOS |
| Throw Configuration | DP4T |
| Turn-On Delay Time | 440ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics HCF4555M013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
