
CMOS dual 1-of-4 demultiplexer/decoder IC with inverting outputs. Features two independent circuits, each with one input line and four output lines. Operates with a minimum supply voltage of 3V and a maximum of 20V, offering high and low level output currents of 6.8mA. Encased in a 16-pin SOP package for surface mounting, with a propagation delay of 440ns and a maximum operating temperature of 125°C.
Sign in to ask questions about the Stmicroelectronics HCF4556M013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4556M013TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 6.8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Power Dissipation | 100mW |
| Propagation Delay | 440ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 4000 |
| Supply Type | Dual |
| Technology | CMOS |
| Throw Configuration | DP4T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics HCF4556M013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
