
CMOS 4-bit magnitude comparator, featuring 8 inputs and 4 channels. Operates with a supply voltage range of 3V to 20V, with a typical operating voltage of 15V. Offers a high level output current of 2.4mA and a low level output current of 2.4mA. This through-hole mounted component has a propagation delay of 160ns and a quiescent current of 100uA. Packaged in a 16-pin DIP, it is RoHS compliant and operates across a temperature range of -55°C to 125°C.
Sign in to ask questions about the Stmicroelectronics HCF4585BEY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4585BEY technical specifications.
| Package/Case | DIP |
| High Level Output Current | 2.4mA |
| Lead Free | Lead Free |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Gates | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 160ns |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 160ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4585BEY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
