
Stmicroelectronics HDMI05-CL02F3 technical specifications.
| Capacitance | 29pF |
| Depth | 1.1mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 1.6mm |
| Max Breakdown Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Circuits | 5 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HDMI |
| Termination | SMD/SMT |
| Working Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HDMI05-CL02F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
