
This transient voltage suppressor is a surface mount device with a QFN package, suitable for operating temperatures between -40°C and 85°C. It is compliant with RoHS regulations and has a maximum operating supply voltage of 5V. The device is available in quantities of 4000 per reel, packaged in cut tape.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
