
ESD protection and signal booster for HDMI ™ 2.0 sink interface
Sign in to ask questions about the Stmicroelectronics HDMI2C2-14HD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HDMI2C2-14HD technical specifications.
| Package/Case | QFN |
| Mount | Surface Mount |
| Number of Circuits | 14 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HDMI2C2-14HD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
