
Ultra-low capacitance (1pF) transient voltage suppressor (TVS) diode for high-speed data line protection. Features 5A peak pulse current capability and 17V clamping voltage. Offers 4 channels of unidirectional and bidirectional ESD protection. Surface mount SOT-23 package with a 5V working voltage and 6V breakdown voltage. Operates across a -55°C to 125°C temperature range.
Sign in to ask questions about the Stmicroelectronics HDMIULC6-4SC6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HDMIULC6-4SC6 technical specifications.
| Capacitance | 1pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 17V |
| Clamping Voltage-Max | 17V |
| Depth | 1.75mm |
| Direction | Unidirectional, Bidirectional |
| ESD Protection | Yes |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.05mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Polarity | Bidirectional, Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HDMI |
| Termination | SMD/SMT |
| DC Rated Voltage | 6V |
| Width | 1.75mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HDMIULC6-4SC6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
