
Automotive ultra large bandwidth ESD protection diode, designed for surface mount applications in a SOT-23-6 package. Features 4 unidirectional channels with a minimum breakdown voltage of 6V and a reverse standoff voltage of 5V. Offers robust protection with a peak pulse current capability of 5A and integrated power line protection. This lead-free, RoHS compliant component is AEC-Q101 qualified for automotive environments.
Sign in to ask questions about the Stmicroelectronics HDMIULC6-4SC6Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HDMIULC6-4SC6Y technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 6V |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 4 |
| Packaging | Cut Tape |
| Peak Pulse Current | 5A |
| Power Line Protection | Yes |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, HDMIY |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HDMIULC6-4SC6Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
