
Unidirectional 4-line ESD protection device for high-speed data transmission. Features low capacitance of 0.55pF, enabling signal integrity. Offers a minimum breakdown voltage of 4.5V and a maximum repetitive reverse voltage of 3.6V, with a low leakage current of 30nA. Designed for surface mount applications with a wide operating temperature range from -40°C to 150°C. This RoHS compliant component provides peak pulse current handling of 1A and includes power line protection.
Stmicroelectronics HSP051-4M10 technical specifications.
| Capacitance | 0.55pF |
| Direction | Unidirectional |
| Leakage Current | 30nA |
| Min Breakdown Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 3.6V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Packaging | Cut Tape |
| Peak Pulse Current | 1A |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HSP |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HSP051-4M10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
