The HSP051-4M5 is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a silicon diode element material and a terminal position of dual. The diode type is a trans voltage suppressor diode with a nominal breakdown voltage of 6.4 volts and a minimum breakdown voltage of 5.7 volts. The device is available in a 5-pin R-PDSO-N5 package type.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics HSP051-4M5 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.7 |
| Clamping Voltage-Max | 11.3 |
| Breakdown Voltage-Nom | 6.4 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.