The HSP053-4M5 is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a maximum reverse voltage rating of 5kV and a minimum breakdown voltage of 5.3V. The diode is packaged in a 5-pin R-PDSO-N5 package and has a dual terminal position. It is a single element device with a terminal count of 5.
Stmicroelectronics HSP053-4M5 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics HSP053-4M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.