
2-line unidirectional transient voltage suppressor (TVS) diode for high-speed data lines. Features a low capacitance of 0.85pF, a clamping voltage of 18V, and a peak pulse current rating of 30A. Operates with a reverse standoff voltage of 3V and a working voltage of 3V, exhibiting a maximum reverse leakage current of 100nA. Supplied in a compact QFN package for surface mounting, with dimensions of 1.45mm x 1mm x 0.55mm. RoHS compliant and lead-free.
Stmicroelectronics HSP061-2M6 technical specifications.
| Capacitance | 0.85pF |
| Package/Case | QFN |
| Clamping Voltage | 18V |
| Depth | 1mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.45mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | HSP |
| Termination | SMD/SMT |
| Width | 1mm |
| Working Voltage | 3V |
| RoHS | Compliant |
No datasheet is available for this part.
