
2-line ESD protection device for high-speed interfaces, featuring a low capacitance of 0.85pF for minimal signal integrity impact. This unidirectional transient voltage suppressor offers a clamping voltage of 18V and a peak pulse current capability of 30A. Designed for surface mount applications, it operates within a temperature range of -40°C to 150°C and boasts a low leakage current of 100nA. The component is RoHS compliant and lead-free, packaged in a compact QFN form factor.
Stmicroelectronics HSP061-2N4 technical specifications.
| Capacitance | 0.85pF |
| Package/Case | QFN |
| Clamping Voltage | 18V |
| Clamping Voltage-Max | 18V |
| Depth | 1mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 0.8mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | HSP |
| Termination | SMD/SMT |
| Width | 1.05mm |
| Working Voltage | 3V |
| RoHS | Compliant |
No datasheet is available for this part.
