
2-line ESD protection device for high-speed interfaces. Features a low capacitance of 0.85pF, ideal for signal integrity. Offers a clamping voltage of 18V and a peak pulse current capability of 30A. Operates across a wide temperature range from -40°C to 150°C. Packaged in a compact SOT-666 surface-mount case.
Stmicroelectronics HSP061-2P6 technical specifications.
| Capacitance | 0.85pF |
| Package/Case | SOT-666 |
| Clamping Voltage | 18V |
| Depth | 1.3mm |
| Direction | Unidirectional, Bidirectional |
| ESD Protection | Yes |
| Height | 0.42mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.7mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | HSP |
| Termination | SMD/SMT |
| Width | 1.7mm |
| Working Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HSP061-2P6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
