Automotive 2-line ESD protection for high speed lines
Sign in to ask questions about the Stmicroelectronics HSP061-2P6Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HSP061-2P6Y technical specifications.
| Capacitance | 0.6pF |
| Package/Case | SOT-666 |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Packaging | Cut Tape |
| Peak Pulse Current | 3A |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q101, HSPY |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics HSP061-2P6Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.