The HSP061-4F4 is a 4-channel transient voltage suppressor diode from Stmicroelectronics. It features a breakdown voltage of 6V and a peak pulse current of 30A. The device is packaged in FCBGA and is suitable for surface mount applications. The operating temperature range is -40°C to 125°C. The HSP061-4F4 is RoHS compliant and designed for power line protection.
Sign in to ask questions about the Stmicroelectronics HSP061-4F4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HSP061-4F4 technical specifications.
| Package/Case | FCBGA |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Power Line Protection | Yes |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HSP061-4F4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.