
Four-channel, unidirectional Transient Voltage Suppressor (TVS) diode for high-speed line ESD protection. Features a low capacitance of 0.8pF, a clamping voltage of 15V, and a peak pulse current rating of 1A. Operates within a temperature range of -40°C to 150°C with a reverse standoff voltage of 3V and a minimum breakdown voltage of 6V. Packaged in a compact QFN (1mm depth, 0.45mm height, 2.5mm length, 1.1mm width) for surface mount applications, this RoHS and lead-free component offers robust protection for sensitive electronics.
Stmicroelectronics HSP061-4M10 technical specifications.
| Capacitance | 0.8pF |
| Package/Case | QFN |
| Clamping Voltage | 15V |
| Depth | 1mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Leakage Current | 70nA |
| Length | 2.5mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 3.6V |
| Max Reverse Leakage Current | 70nA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | HSP |
| Termination | SMD/SMT |
| Width | 1.1mm |
| Working Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HSP061-4M10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.