
Four-line ESD protection device for high-speed interfaces. Features a low 0.6pF capacitance per line, ensuring minimal signal integrity impact. Offers unidirectional and bidirectional protection with a 3V reverse standoff voltage and 18V clamping voltage. Operates across a wide temperature range of -40°C to 150°C. Surface mountable in a compact QFN package, this lead-free and RoHS compliant component provides robust transient voltage suppression.
Sign in to ask questions about the Stmicroelectronics HSP061-4NY8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HSP061-4NY8 technical specifications.
| Capacitance | 0.6pF |
| Package/Case | QFN |
| Clamping Voltage | 18V |
| Clamping Voltage-Max | 18V |
| Depth | 1mm |
| Direction | Unidirectional, Bidirectional |
| ESD Protection | Yes |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 2mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | HSP |
| Termination | SMD/SMT |
| Width | 1.05mm |
| Working Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HSP061-4NY8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.