
Eight-line ESD protection device for high-speed data lines, featuring a low 0.8pF capacitance per line. Offers unidirectional and bidirectional protection with a 3V reverse standoff voltage and 6V breakdown voltage. Handles a peak pulse current of 3A with a clamping voltage of 14V. Surface mountable in a QFN package, operating from -40°C to 150°C.
Stmicroelectronics HSP061-8M16 technical specifications.
| Capacitance | 0.8pF |
| Package/Case | QFN |
| Clamping Voltage | 14V |
| Clamping Voltage-Max | 14V |
| Direction | Unidirectional, Bidirectional |
| ESD Protection | Yes |
| Height | 0.53mm |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 8 |
| Number of Channels | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | HSP |
| Termination | SMD/SMT |
| Width | 1.6mm |
| Working Voltage | 3V |
| RoHS | Compliant |
No datasheet is available for this part.